
CONTROLS, CONTACTOR RELAYS WITH AC AND DC OPERATION
Siemens 3RH1921-1LA11 technical specifications.
| Mount | Snap in |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH1921-1LA11 to view detailed technical specifications.
No datasheet is available for this part.
