Siemens 3RH19211FA04 technical specifications.
| Contact Current Rating | 6A |
| Height | 38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Number of Contacts | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19211FA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.