Siemens 3RH19212CA01 technical specifications.
| Package/Case | 600 |
| Mount | Clamp |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19212CA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.