
The 3RH2 series coil is rated for 10A at 230V AC and has a maximum operating temperature of 60°C. It measures 57.5mm in length, 73mm in depth, and 45mm in width. The coil is terminated with a screw terminal and has an IP20 rating. It is suitable for use in industrial automation and control applications, particularly in pneumatics and fluid power systems.
Sign in to ask questions about the Siemens 3RH21221AP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RH21221AP00 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP20 |
| Series | 3RH2 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH21221AP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
