The 3RH21221BG40 relay features a 4PDT throw configuration and a contact current rating of 10A. It measures 73mm in depth, 45mm in length, and 57.5mm in width. The relay operates within a temperature range of -25°C to 60°C and is terminated via screw connections.
Siemens 3RH21221BG40 technical specifications.
| Contact Current Rating | 10A |
| Depth | 73mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | LRD |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 57.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH21221BG40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.