
The 3RH21311AN20 relay from Siemens is a 4-pole double-throw device with a contact current rating of 10A. It can handle a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay measures 2.874 inches in depth, 1.772 inches in length, and 2.264 inches in width. It features screw termination and is designed for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RH21311AN20 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 2.874inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | 3RH |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 220V |
| Width | 2.264inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH21311AN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.