Siemens 3RH21311BF40 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 2.874inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | 3RH |
| Termination | Screw |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 110V |
| Width | 2.264inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH21311BF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
