
The 3RH21311BM40 is a 4-pole pneumatic relay with a contact current rating of 10A. It has a compact design with dimensions of 73mm depth, 45mm length, and 57.5mm width. The relay operates within a temperature range of -25°C to 60°C. It features a screw termination and a 4PDT throw configuration.
Sign in to ask questions about the Siemens 3RH21311BM40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RH21311BM40 technical specifications.
| Contact Current Rating | 10A |
| Depth | 73mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | LRD |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 57.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH21311BM40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.