
The 3RH2140-1AP00 is a 10A relay with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a contact current rating of 10A and is rated for IP20. The relay is 57.5mm in length and 45mm in width, with a depth of 73mm. It is terminated with a screw connection and is part of the 3RH2 series.
Siemens 3RH2140-1AP00 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP20 |
| Series | 3RH2 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RH2140-1AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
