
The 3RH2911-1FA04 is a 4-throw pneumatic relay with a switching capacity of 1.2kW and an IP20 rating. It is designed for snap-in mounting and features screw termination. The relay operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations.
Siemens 3RH2911-1FA04 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of Contacts | 4 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH2911-1FA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.