
Auxiliary Contact Block; Spring Terminal; 3No1NC
Siemens 3RH29112HA31 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.