Siemens 3RK1205-0BQ00-0AA3 technical specifications.
| Package/Case | Module |
| Depth | 34mm |
| Input Type | DIGITAL |
| Length | 80mm |
| Manufacturer Series | 3RK1205 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RK1205-0BQ00-0AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
