
MSS Expansion Module, 4/8 F-DI
Siemens 3RK3211-2AA10 technical specifications.
| Capacitance | 0.5F |
| Package/Case | Module |
| Depth | 124mm |
| Length | 113mm |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Ratings | IP20 |
| Width | 22.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
