
MSS Expansion Module, 2/4F-DI, 2F-DO
Siemens 3RK3231-2AA10 technical specifications.
| Capacitance | 0.5F |
| Package/Case | Module |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Series | 3RK3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
