Siemens 3RK7243-2AA30-0XB0 technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Depth | 75mm |
| Length | 36mm |
| Mount | DIN Rail |
| Number of Inputs | 496 |
| Number of Outputs | 496 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 3RK7243 |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RK7243-2AA30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
