The SIRIUS 3RM11073AA04 is a failsafe direct-on-line (DOL) motor starter designed for the safe operation of motors up to 3 kW at 400 V. It features electronic overload protection and safety-related disconnection to meet functional safety requirements. The device utilizes a hybrid switching technology for long service life and is designed with a narrow width of 22.5 mm to save cabinet space. It includes push-in control terminals and screw-type main circuit terminals.
Siemens 3RM11073AA04 technical specifications.
| Operating Voltage | 500V AC |
| Adjustable Current Response | 1.6 to 7A |
| Control Supply Voltage | 24V DC |
| Motor Power at 400 V | 0.55 to 3kW |
| Trip Class | 10AClass |
| Operating Temperature | -25 to 60deg C |
| Protection Class | 20IP |
| Mechanical Service Life | 30000000Cycles |
| Safety Integrity Level (iec 61508) | SIL3 |
| Performance Level (iso 13849) | PLe |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RM11073AA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.