
The 3RP1505-1BW30 relay from Siemens is a 2-changeover DPDT relay with a nominal input voltage of 240V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is rated for IP40 and is RoHS compliant. It is mounted on a DIN rail and has a screw termination.
Sign in to ask questions about the Siemens 3RP1505-1BW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RP1505-1BW30 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Type | 2 change-overs |
| Depth | 90mm |
| Height | 102mm |
| Length | 83mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RP1505-1BW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
