Siemens 3RP15051AP30 technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 240V |
| Contact Type | 1 change-over |
| Height | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 24V |
| Nominal Input Voltage | 240V |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RP15051AP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
