
Siemens 3RP1505-1BP30 is now available new, surplus, and used from Williams Automation.
Siemens 3RP15051BP30 technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Type | 2 change-overs |
| Height | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 24V |
| Nominal Input Voltage | 240V |
| Number of Functions | 16 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Switching Current | 3A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RP15051BP30 to view detailed technical specifications.
No datasheet is available for this part.
