Siemens 3RR21411AW30 technical specifications.
| Approvals | UL, CSA, CCC |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 81mm |
| Length | 79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | 3RR |
| Termination | Screw |
| Throw Configuration | SPDT, SP |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RR21411AW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
