
This 40A SPDT SP relay is designed for industrial applications, with a screw terminal configuration and a maximum operating temperature of 60°C. It is approved for use in UL, CSA, and CCC environments. The relay has a current rating of 40A and can operate at supply voltages up to 240V. It measures 93mm in depth, 88mm in length, and 45mm in width.
Siemens 3RR21421AW30 technical specifications.
| Approvals | UL, CSA, CCC |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 93mm |
| Length | 88mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | 3RR |
| Termination | Screw |
| Throw Configuration | SPDT, SP |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RR21421AW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.