Siemens 3RR22421FW30 technical specifications.
| Approvals | UL, CSA, CCC |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 93mm |
| Length | 88mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 3 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPDT, SP |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RR22421FW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
