Siemens 3RR22422FA30 technical specifications.
| Contact Current Rating | 40A |
| Depth | 93mm |
| Length | 109mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | 3RR |
| Throw Configuration | SP |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RR22422FA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.