Siemens 3RS10101CK00 technical specifications.
| Accuracy | 5% |
| Contact Type | 1 NO +1 NC |
| Height | 92mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Ratings | IP40 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS10101CK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
