Sign in to ask questions about the Siemens 3RS10401GW50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RS10401GW50 technical specifications.
| Contact Type | 2 changeover contacts and 1 normally open contact |
| Description | ADJUSTABLE |
| Height | 106mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Operating Supply Voltage | -264V |
| Ratings | IP40 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS10401GW50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
