
This voltage output device from Siemens features an accuracy of 0.1% and an input impedance of 100R. It operates within a temperature range of -25°C to 60°C and is designed for standard mounting. The device can handle an operating supply voltage of up to -28.8V and has a test voltage rating of 1.5kV.
Siemens 3RS17001AD00 technical specifications.
| Accuracy | 0.1% |
| Input Impedance | 100R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Operating Supply Voltage | -28.8V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| Test Voltage | 1.5kV |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS17001AD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
