Siemens 3RS17002AD00 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RS17002AD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
