
This voltage transmitter from Siemens features an accuracy of 0.1% and an input impedance of 100 ohms. It operates within a temperature range of -25°C to 60°C and is designed for mounting on DIN rail. The device can withstand a test voltage of 1.5kV and has a width of 6.2mm.
Siemens 3RS17021AD00 technical specifications.
| Accuracy | 0.1% |
| Input Impedance | 100R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | -28.8V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| Test Voltage | 1.5kV |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS17021AD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
