Siemens 3RS17051KD00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 kHz |
| Output Type | Frequency |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RS17051KD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
