
The 3RT1017-1AB01 is a 3-phase pneumatic relay with a contact current rating of 12A and a coil voltage of 24V AC. It has a throw configuration of 3PST and is terminated with screws. The relay measures 72mm in depth, 57.5mm in width, and 45mm in length. It operates within a temperature range of -25°C to 60°C. The relay is part of the 3RT1 series.
Siemens 3RT1017-1AB01 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Depth | 72mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT1017-1AB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
