
The 3RT1 contactor is a 3-pole device with a contact current rating of 17A and a coil voltage of 230V AC. It is designed for DIN rail mounting and has a compact size of 91mm depth, 85mm height, 85mm length, and 45mm width. The contactor operates within a temperature range of -25°C to 60°C and features a screw termination. It is suitable for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RT10251AP00 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 17A |
| Contact Type | 3 makers |
| Depth | 91mm |
| Height | 85mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10251AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
