
The 3RT10341AP00 contactor from Siemens is a 3-pole device with a contact current rating of 32A. It features a 3 makers contact type and is designed for mounting on DIN rail. The contactor measures 112mm in length, 115mm in depth, and 55mm in width, with a height of 112mm. It operates within a temperature range of -25°C to 60°C and has a resistance of 3R. The termination is via screw and the throw configuration is 3P.
Siemens 3RT10341AP00 technical specifications.
| Contact Current Rating | 32A |
| Contact Type | 3 makers |
| Depth | 115mm |
| Height | 112mm |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Resistance | 3R |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10341AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
