
The 3RT1 contactor is a 3-pole, 3-position device with a contact current rating of 40A. It is designed for DIN rail mounting and has a compact size of 115mm depth, 85mm height, 112mm length, and 55mm width. The contactor operates within a temperature range of -25°C to 60°C and features a screw termination. It is suitable for use in industrial automation and control applications, particularly in pneumatics and fluid power systems.
Siemens 3RT10351AP00 technical specifications.
| Contact Current Rating | 40A |
| Contact Type | 3 makers |
| Depth | 115mm |
| Height | 85mm |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Resistance | 3R |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10351AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
