Motor contactor, 22kW 50A 230Vac coil S2
Siemens 3RT10361AP00 technical specifications.
| Contact Current Rating | 50A |
| Contact Type | 3 makers |
| Depth | 115mm |
| Height | 85mm |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Resistance | 3R |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10361AP00 to view detailed technical specifications.
No datasheet is available for this part.