
The 3RT 3-Pole contactor is a 50A 400V AC rated device with a 3PST throw configuration. It is designed for DIN rail mounting and operates within a temperature range of -25°C to 60°C. The contactor is approved for use in UL, CSA, CE, and GOST certified applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RT10361AP60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 0.118inch |
| Length | 4.409inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 2.165inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT10361AP60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
