The 3RT1 contactor is a 3-pole device with a current rating of 50A and a voltage rating of 400V AC. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The contactor is approved for use in various regions, including North America, Canada, the European Union, and Russia. It has a depth of 130mm, a height of 85mm, a length of 112mm, and a width of 55mm.
Siemens 3RT10361BB40 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 50A |
| Contact Type | 3 makers |
| Current Rating | 50A |
| Depth | 130mm |
| Height | 85mm |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Resistance | 3R |
| Series | 3RT1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating (AC) | 400V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT10361BB40 to view detailed technical specifications.
No datasheet is available for this part.