The 3RT10441AK60 is a 3-phase relay with a 3PST throw configuration, rated for 65A and 400V AC. It has a DIN rail mount and is approved for use in UL, CSA, CE, and GOST environments. The relay operates within a temperature range of -25°C to 60°C and measures 5.748inch in length, 2.756inch in width, and 0.118inch in depth.
Siemens 3RT10441AK60 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 65A |
| Current Rating | 65A |
| Depth | 0.118inch |
| Length | 5.748inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 2.756inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT10441AK60 to view detailed technical specifications.
No datasheet is available for this part.