Siemens 3RT19161CD00 technical specifications.
| Package/Case | 127 |
| Height | 32mm |
| Mount | Front |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT19161CD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.