
The 3RT2 3-pole contactor has a contact current rating of 7A and is designed for industrial automation and control applications. It measures 73mm in depth, 57.5mm in length, and 45mm in width. The contactor operates within a temperature range of -25°C to 60°C. It is a part of the Siemens 3RT2 series and features a screw termination type.
Siemens 3RT2015-1AF01 technical specifications.
| Contact Current Rating | 7A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT2 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT2015-1AF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.