
The 3RT2 Series 3-Pole terminal block is a DIN rail mountable device with a maximum operating temperature range of -25°C to 60°C. It has a current rating of 7A and a voltage rating of 24V AC. The terminal block is approved for use in various regions, including those that comply with UL, CSA, CE, IEC, EAC, and GOST standards. It measures 2.263 inches in length, 1.772 inches in width, and 0.079 inches in depth. The terminal block is terminated with a screw and is part of the 3RT2 series.
Siemens 3RT20151AB01 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2 |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20151AB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
