
The 3RT20151AK61 is a 3-pole DIN rail terminal block with a contact current rating of 7A, suitable for operating temperatures between -25°C and 60°C. It has a depth of 73mm, length of 57.5mm, and width of 45mm. The terminal block is mounted on a DIN rail and features screw termination. It is designed for use in industrial automation and control applications, particularly in pneumatics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RT20151AK61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 7A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT20151AK6 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20151AK61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.