
Sirius 3RT 3 Pole Contactor, 7 A, 3 kW, 110 V ac@ 50 Hz, 120 V ac@ 60 Hz Coil
Siemens 3RT20151AK62 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20151AK62 to view detailed technical specifications.
No datasheet is available for this part.
