Sirius 3RT 3 Pole Contactor, 7 A, 3 kW, 110 V ac@ 50 Hz, 120 V ac@ 60 Hz Coil
Siemens 3RT20151AK643MA0 technical specifications.
| Contact Current Rating | 7A |
| Depth | 117mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT20151AK6 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20151AK643MA0 to view detailed technical specifications.
No datasheet is available for this part.
