
This 3-phase pneumatic relay from Siemens features a 3PST throw configuration and can handle a current rating of 7A at 24V DC. It is designed for DIN rail mounting and has a compact footprint with dimensions of 0.118inch depth, 1.772inch width, and 2.263inch length. The relay operates within a temperature range of -25°C to 60°C and meets various international safety standards, including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20151BB443MA0 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Depth | 0.118inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20151BB443MA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
