
The 3RT20152AP61 contactor from Siemens is a 3-pole device with a contact current rating of 7A and a voltage rating of 600V AC. It has a compact design with dimensions of 73mm depth, 69.5mm length, and 45mm width. The contactor is designed for mounting on DIN rail and features a screw termination. It operates within a temperature range of -25°C to 60°C. The 3RT Series contactor is suitable for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RT20152AP61 technical specifications.
| Contact Current Rating | 7A |
| Depth | 73mm |
| Length | 69.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT Series |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20152AP61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.