
The 3RT20161AK62 is a 3-phase contactor from Siemens, rated for 9A at 110V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The contactor is designed for DIN rail mounting and features a screw termination. It is approved for use in various regions, including the US, Canada, the EU, and Russia, and meets the necessary standards for safety and performance.
Siemens 3RT20161AK62 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20161AK62 to view detailed technical specifications.
No datasheet is available for this part.