The 3RT20161AK643MA0 is a 3-pole contactor designed for use in industrial automation and control applications. It has a current rating of 9 amperes and can operate within a temperature range of -25 degrees Celsius to 60 degrees Celsius. This contactor is mounted on a DIN rail and features screw termination. It has been approved by various regulatory bodies, including UL, CSA, CE, IEC, EAC, and GOST. The contactor measures 2.263 inches in length, 1.772 inches in width, and 0.118 inches in depth. It can operate at a DC rated voltage of 110 volts.
Siemens 3RT20161AK643MA0 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Depth | 0.118inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20161AK643MA0 to view detailed technical specifications.
No datasheet is available for this part.