
The 3RT20161BB443MA0 is a 3-phase contactor from Siemens, rated for 24V DC and 9A current. It features a DIN rail mount and screw termination. The contactor operates within a temperature range of -25°C to 60°C. It has a 3PST throw configuration and meets various international standards including UL, CSA, CE, IEC, EAC, and GOST. The contactor measures 2.263inch in length, 1.772inch in width, and 0.118inch in depth.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Depth | 0.118inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |