
The 3RT20171AK62 is a 3-pole relay with a contact current rating of 12A and a DC rated voltage of 110V. It is designed for mounting on a DIN rail and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is approved for use in various regions, including the US and Canada, and meets the requirements of CE, IEC, EAC, and GOST standards. It has a depth of 0.079inch, a length of 2.263inch, and a width of 1.772inch.
Siemens 3RT20171AK62 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20171AK62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
