Siemens 3RT20171AP61 technical specifications.
| Contact Current Rating | 12A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2017 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20171AP61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.